
SMDB24 | |
|---|---|
DigiKey Part Number | 1655-SMDB24TR-ND - Tape & Reel (TR) 1655-SMDB24CT-ND - Cut Tape (CT) 1655-SMDB24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB24 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.01900 | kr.40.19 |
| 100 | kr.2.62150 | kr.262.15 |
| 500 | kr.2.02044 | kr.1,010.22 |
| 1.000 | kr.1.82670 | kr.1,826.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61694 | kr.4,042.35 |
| 5.000 | kr.1.48723 | kr.7,436.15 |
| 7.500 | kr.1.42114 | kr.10,658.55 |
| 12.500 | kr.1.34690 | kr.16,836.25 |
| 17.500 | kr.1.30293 | kr.22,801.27 |
| 25.000 | kr.1.29163 | kr.32,290.75 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

