
SMDA15-6 | |
|---|---|
DigiKey Part Number | 1655-SMDA15-6TR-ND - Tape & Reel (TR) 1655-SMDA15-6CT-ND - Cut Tape (CT) 1655-SMDA15-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15-6 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.08300 | kr.40.83 |
| 100 | kr.2.65620 | kr.265.62 |
| 500 | kr.2.04242 | kr.1,021.21 |
| 1.000 | kr.1.84451 | kr.1,844.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63013 | kr.4,075.33 |
| 5.000 | kr.1.49756 | kr.7,487.80 |
| 7.500 | kr.1.43001 | kr.10,725.08 |
| 12.500 | kr.1.35413 | kr.16,926.62 |
| 17.500 | kr.1.30918 | kr.22,910.65 |
| 25.000 | kr.1.26551 | kr.31,637.75 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

