146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ90CA

DigiKey Part Number
1655-SMCJ90CATR-ND - Tape & Reel (TR)
1655-SMCJ90CACT-ND - Cut Tape (CT)
1655-SMCJ90CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ90CA
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.3.05100kr.30.51
100kr.1.96150kr.196.15
500kr.1.49096kr.745.48
1.000kr.1.33931kr.1,339.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14641kr.3,439.23
6.000kr.1.04922kr.6,295.32
9.000kr.0.99970kr.8,997.30
15.000kr.0.94405kr.14,160.75
21.000kr.0.91109kr.19,132.89
30.000kr.0.87907kr.26,372.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500