


SMCJ36A | |
|---|---|
DigiKey Part Number | 1655-SMCJ36ATR-ND - Tape & Reel (TR) 1655-SMCJ36ACT-ND - Cut Tape (CT) 1655-SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.83600 | kr.28.36 |
| 100 | kr.1.82160 | kr.182.16 |
| 500 | kr.1.38490 | kr.692.45 |
| 1.000 | kr.1.24395 | kr.1,243.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06481 | kr.3,194.43 |
| 6.000 | kr.0.97454 | kr.5,847.24 |
| 9.000 | kr.0.92854 | kr.8,356.86 |
| 15.000 | kr.0.87685 | kr.13,152.75 |
| 21.000 | kr.0.84624 | kr.17,771.04 |
| 30.000 | kr.0.81649 | kr.24,494.70 |
| 75.000 | kr.0.80134 | kr.60,100.50 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

