


SMCJ24CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ24CATR-ND - Tape & Reel (TR) 1655-SMCJ24CACT-ND - Cut Tape (CT) 1655-SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06100 | kr.30.61 |
| 100 | kr.1.96760 | kr.196.76 |
| 500 | kr.1.49562 | kr.747.81 |
| 1.000 | kr.1.34348 | kr.1,343.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14998 | kr.3,449.94 |
| 6.000 | kr.1.05250 | kr.6,315.00 |
| 9.000 | kr.1.00282 | kr.9,025.38 |
| 15.000 | kr.0.94700 | kr.14,205.00 |
| 21.000 | kr.0.91394 | kr.19,192.74 |
| 30.000 | kr.0.88181 | kr.26,454.30 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

