


SMCJ10CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ10CATR-ND - Tape & Reel (TR) 1655-SMCJ10CACT-ND - Cut Tape (CT) 1655-SMCJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 100 | kr.1.79610 | kr.179.61 |
| 500 | kr.1.36550 | kr.682.75 |
| 1.000 | kr.1.22654 | kr.1,226.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04990 | kr.3,149.70 |
| 6.000 | kr.0.96090 | kr.5,765.40 |
| 9.000 | kr.0.91555 | kr.8,239.95 |
| 15.000 | kr.0.86458 | kr.12,968.70 |
| 21.000 | kr.0.83440 | kr.17,522.40 |
| 30.000 | kr.0.80507 | kr.24,152.10 |
| 75.000 | kr.0.79012 | kr.59,259.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

