12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0A

DigiKey Part Number
1655-SMBJ7.0ATR-ND - Tape & Reel (TR)
1655-SMBJ7.0ACT-ND - Cut Tape (CT)
1655-SMBJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.80700kr.18.07
100kr.1.14450kr.114.45
500kr.0.85596kr.427.98
1.000kr.0.76279kr.762.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64418kr.1,932.54
6.000kr.0.58436kr.3,506.16
9.000kr.0.55387kr.4,984.83
15.000kr.0.51958kr.7,793.70
21.000kr.0.49928kr.10,484.88
30.000kr.0.47954kr.14,386.20
75.000kr.0.43622kr.32,716.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000