
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 1655-SMBJ5.0ATR-ND - Tape & Reel (TR) 1655-SMBJ5.0ACT-ND - Cut Tape (CT) 1655-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 100 | kr.1.13920 | kr.113.92 |
| 500 | kr.0.85196 | kr.425.98 |
| 1.000 | kr.0.75923 | kr.759.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64117 | kr.1,923.51 |
| 6.000 | kr.0.58163 | kr.3,489.78 |
| 9.000 | kr.0.55128 | kr.4,961.52 |
| 15.000 | kr.0.51715 | kr.7,757.25 |
| 21.000 | kr.0.49695 | kr.10,435.95 |
| 30.000 | kr.0.47730 | kr.14,319.00 |
| 75.000 | kr.0.43418 | kr.32,563.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |







