48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30A

DigiKey Part Number
1655-SMBJ30ATR-ND - Tape & Reel (TR)
1655-SMBJ30ACT-ND - Cut Tape (CT)
1655-SMBJ30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.56900kr.15.69
100kr.0.98830kr.98.83
500kr.0.73584kr.367.92
1.000kr.0.65419kr.654.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55015kr.1,650.45
6.000kr.0.49768kr.2,986.08
9.000kr.0.47093kr.4,238.37
15.000kr.0.44085kr.6,612.75
21.000kr.0.42304kr.8,883.84
30.000kr.0.40572kr.12,171.60
75.000kr.0.36770kr.27,577.50
150.000kr.0.35445kr.53,167.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250