19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA

DigiKey Part Number
1655-SMBJ12CATR-ND - Tape & Reel (TR)
1655-SMBJ12CACT-ND - Cut Tape (CT)
1655-SMBJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.67400kr.16.74
100kr.1.05240kr.105.24
500kr.0.78362kr.391.81
1.000kr.0.69664kr.696.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58586kr.1,757.58
6.000kr.0.52997kr.3,179.82
9.000kr.0.50149kr.4,513.41
15.000kr.0.46946kr.7,041.90
21.000kr.0.45048kr.9,460.08
30.000kr.0.43204kr.12,961.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250