
SMAJ5.0CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ5.0CATR-ND - Tape & Reel (TR) 1655-SMAJ5.0CACT-ND - Cut Tape (CT) 1655-SMAJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.0.94850 | kr.94.85 |
| 500 | kr.0.70362 | kr.351.81 |
| 1.000 | kr.0.62443 | kr.624.43 |
| 2.000 | kr.0.55767 | kr.1,115.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48528 | kr.2,426.40 |
| 10.000 | kr.0.44048 | kr.4,404.80 |
| 15.000 | kr.0.41764 | kr.6,264.60 |
| 25.000 | kr.0.39196 | kr.9,799.00 |
| 35.000 | kr.0.37675 | kr.13,186.25 |
| 50.000 | kr.0.36197 | kr.18,098.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



