DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A

DigiKey Part Number
1655-SMAJ5.0ATR-ND - Tape & Reel (TR)
1655-SMAJ5.0ACT-ND - Cut Tape (CT)
1655-SMAJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.41400kr.14.14
100kr.0.88640kr.88.64
500kr.0.65766kr.328.83
1.000kr.0.58362kr.583.62
2.000kr.0.52125kr.1,042.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45359kr.2,267.95
10.000kr.0.41171kr.4,117.10
15.000kr.0.39036kr.5,855.40
25.000kr.0.36636kr.9,159.00
35.000kr.0.35215kr.12,325.25
50.000kr.0.33833kr.16,916.50
125.000kr.0.30801kr.38,501.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500