
SMAJ33A | |
|---|---|
DigiKey Part Number | 1655-SMAJ33ATR-ND - Tape & Reel (TR) 1655-SMAJ33ACT-ND - Cut Tape (CT) 1655-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88640 | kr.88.64 |
| 500 | kr.0.65766 | kr.328.83 |
| 1.000 | kr.0.58362 | kr.583.62 |
| 2.000 | kr.0.52125 | kr.1,042.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45359 | kr.2,267.95 |
| 10.000 | kr.0.41171 | kr.4,117.10 |
| 15.000 | kr.0.39036 | kr.5,855.40 |
| 25.000 | kr.0.36636 | kr.9,159.00 |
| 35.000 | kr.0.35215 | kr.12,325.25 |
| 50.000 | kr.0.33833 | kr.16,916.50 |
| 125.000 | kr.0.30801 | kr.38,501.25 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |


