38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24CA

DigiKey Part Number
1655-SMAJ24CATR-ND - Tape & Reel (TR)
1655-SMAJ24CACT-ND - Cut Tape (CT)
1655-SMAJ24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50900kr.15.09
100kr.0.94850kr.94.85
500kr.0.70362kr.351.81
1.000kr.0.62443kr.624.43
2.000kr.0.55767kr.1,115.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48528kr.2,426.40
10.000kr.0.44048kr.4,404.80
15.000kr.0.41764kr.6,264.60
25.000kr.0.39196kr.9,799.00
35.000kr.0.37675kr.13,186.25
50.000kr.0.36197kr.18,098.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750