35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22A

DigiKey Part Number
1655-SMAJ22ATR-ND - Tape & Reel (TR)
1655-SMAJ22ACT-ND - Cut Tape (CT)
1655-SMAJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50900kr.15.09
100kr.0.94850kr.94.85
500kr.0.70362kr.351.81
1.000kr.0.62443kr.624.43
2.000kr.0.55767kr.1,115.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48528kr.2,426.40
10.000kr.0.44048kr.4,404.80
15.000kr.0.41764kr.6,264.60
25.000kr.0.39196kr.9,799.00
35.000kr.0.37675kr.13,186.25
50.000kr.0.36197kr.18,098.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750