
SM8T32A | |
|---|---|
DigiKey Part Number | 1655-SM8T32ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8T32A |
Description | TVS DIODE 32VWM 51.4VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.4V Clamp 156A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 32V | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 51.4V | |
Current - Peak Pulse (10/1000µs) | 156A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.10407 | kr.7,578.05 |
| 1.500 | kr.9.58080 | kr.14,371.20 |
| Unit Price without VAT: | kr.10.10407 |
|---|---|
| Unit Price with VAT: | kr.12.63009 |


