58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36A

DigiKey Part Number
1655-SM8S36ATR-ND - Tape & Reel (TR)
1655-SM8S36ACT-ND - Cut Tape (CT)
1655-SM8S36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S36A
Description
TVS DIODE 36VWM 58.1VC DO218AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.36000kr.26.36
10kr.17.31600kr.173.16
100kr.12.19060kr.1,219.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.9.57607kr.7,182.05
1.500kr.8.99475kr.13,492.12
Manufacturers Standard Package
Unit Price without VAT:kr.26.36000
Unit Price with VAT:kr.32.95000