48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S30A

DigiKey Part Number
1655-SM6S30ATR-ND - Tape & Reel (TR)
1655-SM6S30ACT-ND - Cut Tape (CT)
1655-SM6S30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S30A
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
95A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.13000kr.23.13
10kr.15.11700kr.151.17
100kr.10.57080kr.1,057.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.25013kr.6,187.60
1.500kr.7.68639kr.11,529.59
2.250kr.7.58164kr.17,058.69
Manufacturers Standard Package
Unit Price without VAT:kr.23.13000
Unit Price with VAT:kr.28.91250