
SL34B | |
|---|---|
DigiKey Part Number | 1655-SL34BTR-ND - Tape & Reel (TR) 1655-SL34BCT-ND - Cut Tape (CT) 1655-SL34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.51632 | kr.258.16 |
| 1.000 | kr.0.45667 | kr.456.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38059 | kr.1,141.77 |
| 6.000 | kr.0.34218 | kr.2,053.08 |
| 9.000 | kr.0.32259 | kr.2,903.31 |
| 15.000 | kr.0.30056 | kr.4,508.40 |
| 21.000 | kr.0.28750 | kr.6,037.50 |
| 30.000 | kr.0.27481 | kr.8,244.30 |
| 75.000 | kr.0.24695 | kr.18,521.25 |
| 150.000 | kr.0.22973 | kr.34,459.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

