
SK54B | |
|---|---|
DigiKey Part Number | 1655-SK54BTR-ND - Tape & Reel (TR) 1655-SK54BCT-ND - Cut Tape (CT) 1655-SK54BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54B |
Description | DIODE SCHOTTKY 40V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.93900 | kr.19.39 |
| 100 | kr.1.22820 | kr.122.82 |
| 500 | kr.0.92096 | kr.460.48 |
| 1.000 | kr.0.82170 | kr.821.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59110 | kr.1,773.30 |
| 6.000 | kr.0.53699 | kr.3,221.94 |
| 9.000 | kr.0.50940 | kr.4,584.60 |
| 15.000 | kr.0.47838 | kr.7,175.70 |
| 21.000 | kr.0.47520 | kr.9,979.20 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |



