Diode 40 V Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V Surface Mount DO-214AB (SMC)
DO-214AB

SK54

DigiKey Part Number
1655-SK54TR-ND - Tape & Reel (TR)
1655-SK54CT-ND - Cut Tape (CT)
1655-SK54DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54
Description
DIODE SCHOTTKY 40V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
650 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80200kr.28.02
100kr.1.79550kr.179.55
500kr.1.36094kr.680.47
1.000kr.1.22089kr.1,220.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04268kr.3,128.04
6.000kr.0.95287kr.5,717.22
9.000kr.0.90711kr.8,163.99
15.000kr.0.85567kr.12,835.05
21.000kr.0.82522kr.17,329.62
30.000kr.0.79562kr.23,868.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500