
SK2S160-100 | |
|---|---|
DigiKey Part Number | 1655-2108-ND |
Manufacturer | |
Manufacturer Product Number | SK2S160-100 |
Description | DIODE MOD SCHOTT 100V 80A SOT227 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 80A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.83000 | kr.176.83 |
| 10 | kr.129.16800 | kr.1,291.68 |
| 360 | kr.109.35111 | kr.39,366.40 |
| Unit Price without VAT: | kr.176.83000 |
|---|---|
| Unit Price with VAT: | kr.221.03750 |





