Diode 60 V Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK26

DigiKey Part Number
1655-SK26TR-ND - Tape & Reel (TR)
1655-SK26CT-ND - Cut Tape (CT)
1655-SK26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK26
Description
DIODE SCHOTTKY 60V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.65900kr.16.59
100kr.1.04620kr.104.62
500kr.0.77816kr.389.08
1.000kr.0.69148kr.691.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58123kr.1,743.69
6.000kr.0.52559kr.3,153.54
9.000kr.0.49722kr.4,474.98
15.000kr.0.46533kr.6,979.95
21.000kr.0.44643kr.9,375.03
30.000kr.0.42807kr.12,842.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500