
SK23 | |
|---|---|
DigiKey Part Number | 1655-SK23TR-ND - Tape & Reel (TR) 1655-SK23CT-ND - Cut Tape (CT) 1655-SK23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.63600 | kr.16.36 |
| 100 | kr.1.03150 | kr.103.15 |
| 500 | kr.0.76726 | kr.383.63 |
| 1.000 | kr.0.68180 | kr.681.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57309 | kr.1,719.27 |
| 6.000 | kr.0.51823 | kr.3,109.38 |
| 9.000 | kr.0.49027 | kr.4,412.43 |
| 15.000 | kr.0.45882 | kr.6,882.30 |
| 21.000 | kr.0.44019 | kr.9,243.99 |
| 30.000 | kr.0.42208 | kr.12,662.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

