
SICRF10650CT | |
|---|---|
DigiKey Part Number | 1655-1952-ND |
Manufacturer | |
Manufacturer Product Number | SICRF10650CT |
Description | DIODE SIL CARB 650V 5A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 5A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.46000 | kr.27.46 |
| 50 | kr.14.06500 | kr.703.25 |
| 100 | kr.12.76810 | kr.1,276.81 |
| 500 | kr.10.49568 | kr.5,247.84 |
| 1.000 | kr.9.76595 | kr.9,765.95 |
| 2.000 | kr.9.51801 | kr.19,036.02 |
| Unit Price without VAT: | kr.27.46000 |
|---|---|
| Unit Price with VAT: | kr.34.32500 |

