
SF44G | |
|---|---|
DigiKey Part Number | 1655-SF44GCT-ND - Cut Tape (CT) 1655-SF44GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF44G |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 100 | kr.0.99160 | kr.99.16 |
| 500 | kr.0.73696 | kr.368.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.58409 | kr.730.11 |
| 2.500 | kr.0.52320 | kr.1,308.00 |
| 3.750 | kr.0.49212 | kr.1,845.45 |
| 6.250 | kr.0.45716 | kr.2,857.25 |
| 8.750 | kr.0.43644 | kr.3,818.85 |
| 12.500 | kr.0.41629 | kr.5,203.62 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

