
SF28G | |
---|---|
DigiKey Part Number | 1655-SF28GCT-ND - Cut Tape (CT) 1655-SF28GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF28G |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF28G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.08800 | kr.10.88 |
100 | kr.0.67970 | kr.67.97 |
500 | kr.0.50010 | kr.250.05 |
1.000 | kr.0.44205 | kr.442.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36802 | kr.1,104.06 |
6.000 | kr.0.33065 | kr.1,983.90 |
9.000 | kr.0.31158 | kr.2,804.22 |
15.000 | kr.0.29013 | kr.4,351.95 |
21.000 | kr.0.27743 | kr.5,826.03 |
30.000 | kr.0.26507 | kr.7,952.10 |
75.000 | kr.0.23795 | kr.17,846.25 |
150.000 | kr.0.22119 | kr.33,178.50 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |