
SDURF540 | |
|---|---|
DigiKey Part Number | 1655-SDURF540-ND |
Manufacturer | |
Manufacturer Product Number | SDURF540 |
Description | DIODE STANDARD 400V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 50 | kr.2.57160 | kr.128.58 |
| 100 | kr.2.26850 | kr.226.85 |
| 500 | kr.1.73438 | kr.867.19 |
| 1.000 | kr.1.56230 | kr.1,562.30 |
| 2.000 | kr.1.41737 | kr.2,834.74 |
| 5.000 | kr.1.26047 | kr.6,302.35 |
| 10.000 | kr.1.16346 | kr.11,634.60 |
| 50.000 | kr.0.99372 | kr.49,686.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

