
SDURF3020CTR | |
|---|---|
DigiKey Part Number | 1655-SDURF3020CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3020CTR |
Description | DIODE ARRAY GP 200V 15A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 50 | kr.5.95840 | kr.297.92 |
| 100 | kr.5.32370 | kr.532.37 |
| 500 | kr.4.21014 | kr.2,105.07 |
| 1.000 | kr.3.85193 | kr.3,851.93 |
| 2.000 | kr.3.55059 | kr.7,101.18 |
| 5.000 | kr.3.22465 | kr.16,123.25 |
| 10.000 | kr.3.02335 | kr.30,233.50 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

