
SDURB530 | |
|---|---|
DigiKey Part Number | 1655-SDURB530TR-ND - Tape & Reel (TR) 1655-SDURB530CT-ND - Cut Tape (CT) 1655-SDURB530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB530 |
Description | DIODE STANDARD 300V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.02000 | kr.40.20 |
| 100 | kr.2.61400 | kr.261.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.73503 | kr.1,388.02 |
| 1.600 | kr.1.57454 | kr.2,519.26 |
| 2.400 | kr.1.49273 | kr.3,582.55 |
| 4.000 | kr.1.44013 | kr.5,760.52 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

