
SDURB2060CT | |
|---|---|
DigiKey Part Number | 1655-SDURB2060CTTR-ND - Tape & Reel (TR) 1655-SDURB2060CT-ND - Cut Tape (CT) 1655-SDURB2060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2060CT |
Description | DIODE ARRAY GEN PURP 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.5.86500 | kr.58.65 |
| 100 | kr.3.88390 | kr.388.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.63118 | kr.2,104.94 |
| 1.600 | kr.2.40575 | kr.3,849.20 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

