
SDUR860 | |
|---|---|
DigiKey Part Number | 1655-SDUR860-ND |
Manufacturer | |
Manufacturer Product Number | SDUR860 |
Description | DIODE STANDARD 600V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 50 | kr.3.57260 | kr.178.63 |
| 100 | kr.3.16550 | kr.316.55 |
| 500 | kr.2.45048 | kr.1,225.24 |
| 1.000 | kr.2.22002 | kr.2,220.02 |
| 2.000 | kr.2.02616 | kr.4,052.32 |
| 5.000 | kr.1.81629 | kr.9,081.45 |
| 10.000 | kr.1.68661 | kr.16,866.10 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

