
SDUR1060CT | |
|---|---|
DigiKey Part Number | 1655-SDUR1060CT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1060CT |
Description | DIODE ARRAY GP 600V TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 50 | kr.3.53400 | kr.176.70 |
| 100 | kr.3.13530 | kr.313.53 |
| 500 | kr.2.43312 | kr.1,216.56 |
| 1.000 | kr.2.20703 | kr.2,207.03 |
| 2.000 | kr.2.01684 | kr.4,033.68 |
| 5.000 | kr.1.81096 | kr.9,054.80 |
| 10.000 | kr.1.68373 | kr.16,837.30 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

