Diode 400 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR1040

DigiKey Part Number
1655-SDUR1040-ND
Manufacturer
Manufacturer Product Number
SDUR1040
Description
DIODE STANDARD 400V TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
50kr.3.86820kr.193.41
100kr.3.43230kr.343.23
500kr.2.66524kr.1,332.62
1.000kr.2.41819kr.2,418.19
2.000kr.2.21035kr.4,420.70
5.000kr.1.98538kr.9,926.90
10.000kr.1.84637kr.18,463.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250