


SD52303 | |
|---|---|
DigiKey Part Number | 1655-SD52303TR-ND - Tape & Reel (TR) 1655-SD52303CT-ND - Cut Tape (CT) 1655-SD52303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52303 |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.1V | |
Current - Peak Pulse (10/1000µs) | 11.2A (8/20µs) | |
Power - Peak Pulse | 158W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.04200 | kr.10.42 |
| 100 | kr.0.65070 | kr.65.07 |
| 500 | kr.0.47814 | kr.239.07 |
| 1.000 | kr.0.42232 | kr.422.32 |
| 2.000 | kr.0.37523 | kr.750.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.30201 | kr.2,416.08 |
| 16.000 | kr.0.27383 | kr.4,381.28 |
| 24.000 | kr.0.25946 | kr.6,227.04 |
| 40.000 | kr.0.24330 | kr.9,732.00 |
| 56.000 | kr.0.23374 | kr.13,089.44 |
| 80.000 | kr.0.22444 | kr.17,955.20 |
| 200.000 | kr.0.20403 | kr.40,806.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |



