


SD32324 | |
|---|---|
DigiKey Part Number | 1655-SD32324TR-ND - Tape & Reel (TR) 1655-SD32324CT-ND - Cut Tape (CT) 1655-SD32324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD32324 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.41500 | kr.14.15 |
| 100 | kr.0.88670 | kr.88.67 |
| 500 | kr.0.65804 | kr.329.02 |
| 1.000 | kr.0.58397 | kr.583.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48967 | kr.1,469.01 |
| 6.000 | kr.0.44206 | kr.2,652.36 |
| 9.000 | kr.0.41779 | kr.3,760.11 |
| 15.000 | kr.0.39049 | kr.5,857.35 |
| 21.000 | kr.0.37433 | kr.7,860.93 |
| 30.000 | kr.0.35861 | kr.10,758.30 |
| 75.000 | kr.0.32411 | kr.24,308.25 |
| 150.000 | kr.0.30623 | kr.45,934.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

