


SD24 | |
|---|---|
DigiKey Part Number | 1655-SD24TR-ND - Tape & Reel (TR) 1655-SD24CT-ND - Cut Tape (CT) 1655-SD24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24 |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.98400 | kr.9.84 |
| 100 | kr.0.61020 | kr.61.02 |
| 500 | kr.0.44778 | kr.223.89 |
| 1.000 | kr.0.39512 | kr.395.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32795 | kr.983.85 |
| 6.000 | kr.0.29406 | kr.1,764.36 |
| 9.000 | kr.0.27675 | kr.2,490.75 |
| 15.000 | kr.0.25729 | kr.3,859.35 |
| 21.000 | kr.0.24576 | kr.5,160.96 |
| 30.000 | kr.0.23455 | kr.7,036.50 |
| 75.000 | kr.0.20993 | kr.15,744.75 |
| 150.000 | kr.0.19471 | kr.29,206.50 |
| 300.000 | kr.0.18414 | kr.55,242.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

