
SBRF1545CT | |
|---|---|
DigiKey Part Number  | SBRF1545CTSMC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SBRF1545CT  | 
Description  | DIODE ARR SCHOT 45V 15A ITO220AB  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SMC Diode Solutions  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 45 V  | |
Current - Average Rectified (Io) (per Diode)  | 15A  | |
Voltage - Forward (Vf) (Max) @ If  | 720 mV @ 7.5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 45 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | ITO-220AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.1.48133 | kr.11,850.64 | 
| Unit Price without VAT: | kr.1.48133 | 
|---|---|
| Unit Price with VAT: | kr.1.85166 | 

