
SB10100 | |
|---|---|
DigiKey Part Number | 1655-SB10100TR-ND - Tape & Reel (TR) 1655-SB10100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB10100 |
Description | DIODE SCHOTTKY 100V 10A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.17300 | kr.21.73 |
| 100 | kr.1.37920 | kr.137.92 |
| 500 | kr.1.03548 | kr.517.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.89258 | kr.1,115.73 |
| 2.500 | kr.0.80403 | kr.2,010.08 |
| 3.750 | kr.0.75888 | kr.2,845.80 |
| 6.250 | kr.0.70809 | kr.4,425.56 |
| 8.750 | kr.0.67801 | kr.5,932.59 |
| 12.500 | kr.0.64876 | kr.8,109.50 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |






