9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0A

DigiKey Part Number
1655-SA5.0ACT-ND - Cut Tape (CT)
1655-SA5.0ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA5.0A
Description
TVS DIODE 5VWM 9.2VC DO15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
55.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.96500kr.9.65
100kr.0.59990kr.59.99
500kr.0.44020kr.220.10
1.000kr.0.38837kr.388.37
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.32225kr.966.75
6.000kr.0.28884kr.1,733.04
9.000kr.0.27180kr.2,446.20
15.000kr.0.25263kr.3,789.45
21.000kr.0.24127kr.5,066.67
30.000kr.0.23022kr.6,906.60
75.000kr.0.20597kr.15,447.75
150.000kr.0.19098kr.28,647.00
300.000kr.0.18004kr.54,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250