
SA12A | |
|---|---|
DigiKey Part Number | 1655-SA12ACT-ND - Cut Tape (CT) 1655-SA12ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA12A |
Description | TVS DIODE 12VWM 19.9VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.96500 | kr.9.65 |
| 100 | kr.0.59990 | kr.59.99 |
| 500 | kr.0.44020 | kr.220.10 |
| 1.000 | kr.0.38837 | kr.388.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32225 | kr.966.75 |
| 6.000 | kr.0.28884 | kr.1,733.04 |
| 9.000 | kr.0.27180 | kr.2,446.20 |
| 15.000 | kr.0.25263 | kr.3,789.45 |
| 21.000 | kr.0.24127 | kr.5,066.67 |
| 30.000 | kr.0.23022 | kr.6,906.60 |
| 75.000 | kr.0.20597 | kr.15,447.75 |
| 150.000 | kr.0.19098 | kr.28,647.00 |
| 300.000 | kr.0.18004 | kr.54,012.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

