19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA12A

DigiKey Part Number
1655-SA12ACT-ND - Cut Tape (CT)
1655-SA12ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA12A
Description
TVS DIODE 12VWM 19.9VC DO15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 25.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.96500kr.9.65
100kr.0.59990kr.59.99
500kr.0.44020kr.220.10
1.000kr.0.38837kr.388.37
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.32225kr.966.75
6.000kr.0.28884kr.1,733.04
9.000kr.0.27180kr.2,446.20
15.000kr.0.25263kr.3,789.45
21.000kr.0.24127kr.5,066.67
30.000kr.0.23022kr.6,906.60
75.000kr.0.20597kr.15,447.75
150.000kr.0.19098kr.28,647.00
300.000kr.0.18004kr.54,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250