New Product
Diode 650 V 12.5A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D02065T

DigiKey Part Number
1655-S6D02065TTR-ND - Tape & Reel (TR)
1655-S6D02065TCT-ND - Cut Tape (CT)
1655-S6D02065TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6D02065T
Description
DIODE SCHOTTKY SILICON CARBIDE S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 650 V 12.5A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12.5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
3 µA @ 650 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87800kr.28.78
100kr.1.84560kr.184.56
500kr.1.40038kr.700.19
1.000kr.1.25684kr.1,256.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99466kr.2,983.98
6.000kr.0.90947kr.5,456.82
9.000kr.0.86607kr.7,794.63
15.000kr.0.81728kr.12,259.20
21.000kr.0.78839kr.16,556.19
30.000kr.0.76031kr.22,809.30
75.000kr.0.73972kr.55,479.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750