
S5D25170H | |
|---|---|
DigiKey Part Number | 1655-S5D25170H-ND |
Manufacturer | |
Manufacturer Product Number | S5D25170H |
Description | DIODE SCHOTTKY 1700V 66A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 66A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 66A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1700 V | |
Capacitance @ Vr, F | 2252pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.92000 | kr.49.92 |
| 10 | kr.33.89500 | kr.338.95 |
| 300 | kr.22.01213 | kr.6,603.64 |
| 600 | kr.21.17213 | kr.12,703.28 |
| Unit Price without VAT: | kr.49.92000 |
|---|---|
| Unit Price with VAT: | kr.62.40000 |



