
S4D20120D | |
|---|---|
DigiKey Part Number | 1655-S4D20120D-ND |
Manufacturer | |
Manufacturer Product Number | S4D20120D |
Description | DIODE ARR SIC 1200V 10A TO-247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 25 | kr.19.08640 | kr.477.16 |
| 100 | kr.15.68660 | kr.1,568.66 |
| 500 | kr.12.96448 | kr.6,482.24 |
| 1.000 | kr.12.09054 | kr.12,090.54 |
| 2.000 | kr.11.35602 | kr.22,712.04 |
| 5.000 | kr.11.14218 | kr.55,710.90 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |

