
S4D10120E | |
---|---|
DigiKey Part Number | 1655-S4D10120ETR-ND - Tape & Reel (TR) 1655-S4D10120ECT-ND - Cut Tape (CT) 1655-S4D10120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D10120E |
Description | DIODE SIL CARBIDE 1.2KV 10A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | S4D10120E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 772pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.68000 | kr.15.68 |
10 | kr.10.08000 | kr.100.80 |
100 | kr.6.88320 | kr.688.32 |
500 | kr.5.51680 | kr.2,758.40 |
1.000 | kr.5.07744 | kr.5,077.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.43919 | kr.11,097.98 |
Unit Price without VAT: | kr.15.68000 |
---|---|
Unit Price with VAT: | kr.19.60000 |