Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3MB

DigiKey Part Number
1655-S3MBTR-ND - Tape & Reel (TR)
1655-S3MBCT-ND - Cut Tape (CT)
1655-S3MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3MB
Description
DIODE STANDARD 1000V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.90300kr.19.03
100kr.1.20430kr.120.43
500kr.0.90238kr.451.19
1.000kr.0.80478kr.804.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68062kr.2,041.86
6.000kr.0.61801kr.3,708.06
9.000kr.0.58609kr.5,274.81
15.000kr.0.55022kr.8,253.30
21.000kr.0.52897kr.11,108.37
30.000kr.0.50832kr.15,249.60
75.000kr.0.46300kr.34,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250