


S3D20065A | |
|---|---|
DigiKey Part Number | 1655-S3D20065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D20065A |
Description | DIODE SIL CARB 650V 20A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220-2) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 50 | kr.10.20860 | kr.510.43 |
| 100 | kr.9.20500 | kr.920.50 |
| 500 | kr.7.44608 | kr.3,723.04 |
| 1.000 | kr.6.88080 | kr.6,880.80 |
| 2.000 | kr.6.40556 | kr.12,811.12 |
| 5.000 | kr.5.89167 | kr.29,458.35 |
| 10.000 | kr.5.80744 | kr.58,074.40 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

