Diode 650 V 31A Surface Mount 5-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D10065L

DigiKey Part Number
1655-S3D10065LTR-ND - Tape & Reel (TR)
1655-S3D10065LCT-ND - Cut Tape (CT)
1655-S3D10065LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D10065L
Description
DIODE SIL CARBIDE 650V 31A 5DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 31A Surface Mount 5-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
31A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
787pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
5-DFN (8x8)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.29000kr.19.29
10kr.12.50000kr.125.00
100kr.8.63810kr.863.81
500kr.6.98684kr.3,493.42
1.000kr.6.45623kr.6,456.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.88426kr.17,652.78
Manufacturers Standard Package
Unit Price without VAT:kr.19.29000
Unit Price with VAT:kr.24.11250