
S3D10065G | |
---|---|
DigiKey Part Number | 1655-S3D10065GTR-ND - Tape & Reel (TR) 1655-S3D10065GCT-ND - Cut Tape (CT) 1655-S3D10065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065G |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 621pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.99000 | kr.12.99 |
10 | kr.8.31400 | kr.83.14 |
100 | kr.5.62240 | kr.562.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.4.20984 | kr.3,367.87 |
1.600 | kr.3.87996 | kr.6,207.94 |
2.400 | kr.3.71187 | kr.8,908.49 |
4.000 | kr.3.52301 | kr.14,092.04 |
5.600 | kr.3.44160 | kr.19,272.96 |
Unit Price without VAT: | kr.12.99000 |
---|---|
Unit Price with VAT: | kr.16.23750 |